Filter Your Search
1 - 2 of 2 results
|
CT1210K35G
TDK Corporation
|
Check for Price | Yes | Active | 10 mW | VARISTOR | 35 V | 2 J | SURFACE MOUNT | 150 °C | YES | 45 V | e3 | AEC-Q200 | 175 °C | -55 °C | 2 | TR, BLISTER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.7 mm | 3.2 mm | 2.5 mm | TDK CORP | compliant | EAR99 | 8533.40.40.00 | SMT | |||
|
SIOV-CT1210K35G
TDK Epcos
|
Check for Price | Obsolete | METAL OXIDE FILM | VARISTOR | 35 V | SURFACE MOUNT | YES | 45 V | EPCOS AG | unknown | EAR99 | 8533.40.40.00 | SMT |