Filter Your Search
1 - 6 of 6 results
|
CT100F26-14
ITW McMurdo Connectors
|
Check for Price | Contact Manufacturer | 14 | 1 | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | WIRE | ITW MCMURDO CONNECTORS | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
CT100F26-14
Pancon Corporation
|
Check for Price | End Of Life | 14 | 1 | 10 mΩ | 3.3 A | FEMALE | CABLE | POLYAMIDE66 | NOT SPECIFIED | BOARD CONNECTOR | 750VAC V | NO | 1 GΩ | POLARIZED HOUSING | 26 AWG | 26 AWG | NO | NO | NO | CSA; UL | 94V-2 | -55 °C | 105 °C | PREASSEM CONN | RECTANGULAR | IDC | CLEAR | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | 0.295 inch | 0.571 inch | 1.4 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | |||
|
CT100F26-14-LA
Panduit Corp
|
Check for Price | Obsolete | BOARD CONNECTOR | NO | NO | NO | GENERAL PURPOSE | PANDUIT CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
CT100F26-14-LB
Panduit Corp
|
Check for Price | Obsolete | BOARD CONNECTOR | NO | NO | NO | GENERAL PURPOSE | PANDUIT CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
CT100F26-14-L
Panduit Corp
|
Check for Price | Obsolete | BOARD CONNECTOR | NO | NO | NO | GENERAL PURPOSE | PANDUIT CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
CT100F26-14-C
Pancon Corporation
|
Check for Price | Obsolete | 14 | 1 | 3.5 A | FEMALE | CABLE | POLYAMIDE6/6 | SN ON NI | BOARD CONNECTOR | 2000VAC V | NO | 5 GΩ | POLARIZED HOUSING | 26 AWG | 26 AWG | UL | 94V-2 | -55 °C | 105 °C | PREASSEM CONN | COPPER ALLOY | RECTANGULAR | IDC | CLEAR | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | 0.3 inch | 0.57 inch | 1.4 inch | ITW PANCON | unknown | EAR99 | 8536.69.40.40 |