Filter Your Search
1 - 10 of 89 results
|
CT0805HTF-1R0G
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 2.6 Ω | 2 % | YES | 25 MHz | 300 mA | 330 MHz | CERAMIC | 17 | 0805 | RF INDUCTOR | 1 | NO | Q MEASURED AT 50 MHZ | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | 0805 | compliant | EAR99 | 8504.50.80.00 | ||
|
CT0805HTF-56NJ
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 nH | 390 mΩ | 5 % | YES | 200 MHz | 500 mA | 1.85 GHz | CERAMIC | 50 | 0805 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | 0805 | compliant | EAR99 | 8504.50.80.00 | ||
|
CT0805HTF-10NG
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 80 mΩ | 2 % | YES | 250 MHz | 800 mA | 3.3 GHz | CERAMIC | 55 | 0805 | RF INDUCTOR | 1 | NO | Q MEASURED AT 750 MHZ | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | 0805 | compliant | EAR99 | 8504.50.80.00 | ||
|
CT0805HTF-R12J
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 120 nH | 680 mΩ | 5 % | YES | 150 MHz | 300 mA | 1.15 GHz | CERAMIC | 40 | 0805 | RF INDUCTOR | 1 | NO | Q MEASURED AT 250 MHZ | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | 0805 | compliant | EAR99 | 8504.50.80.00 | ||
|
CT0805HTF-R12G
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 120 nH | 680 mΩ | 2 % | YES | 150 MHz | 300 mA | 1.15 GHz | CERAMIC | 40 | 0805 | RF INDUCTOR | 1 | NO | Q MEASURED AT 250 MHZ | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | 0805 | compliant | EAR99 | 8504.50.80.00 | ||
|
CT0805HTF-33NG
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 nH | 280 mΩ | 2 % | YES | 250 MHz | 600 mA | 2.35 GHz | CERAMIC | 55 | 0805 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | 0805 | compliant | EAR99 | 8504.50.80.00 | ||
|
CT0805HTF-22NG
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 nH | 150 mΩ | 2 % | YES | 250 MHz | 800 mA | 2.9 GHz | CERAMIC | 50 | 0805 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | 0805 | compliant | EAR99 | 8504.50.80.00 | ||
|
CT0805HTF-R56G
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 560 nH | 1.9 Ω | 2 % | YES | 25 MHz | 300 mA | 550 MHz | CERAMIC | 18 | 0805 | RF INDUCTOR | 1 | NO | Q MEASURED AT 50 MHZ | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | 0805 | compliant | EAR99 | 8504.50.80.00 | ||
|
CT0805HTF-15NK
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 nH | 100 mΩ | 10 % | YES | 250 MHz | 800 mA | 2.95 GHz | CERAMIC | 50 | 0805 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | 0805 | compliant | EAR99 | 8504.50.80.00 | ||
|
CT0805HTF-1R0J
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 2.6 Ω | 5 % | YES | 25 MHz | 300 mA | 330 MHz | CERAMIC | 17 | 0805 | RF INDUCTOR | 1 | NO | Q MEASURED AT 50 MHZ | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | 0805 | compliant | EAR99 | 8504.50.80.00 |