Parametric results for: CT-94EW204 under Variable Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: ct94ew204
Select parts from the table below to compare.
Compare
Part Number
CT-94EW204
Nidec Copal Electronics Corporation
Most Relevant Technical Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Tolerance Rated Power Dissipation (P)
Mounting Feature
Package Style
Temperature Coefficient
Resistance Law Resistor Type
Technology Actuator Type
Rated Temperature
Surface Mount
Working Voltage
Operating Temperature-Max
Operating Temperature-Min
Actuator Orientation
Construction
Ganging Number
Number of Terminals
Number of Turns Packing Method
Rotational Angle
Terminal Shape
Lead Diameter
Lead Length
Package Height
Package Length
Package Width
Ihs Manufacturer
Reach Compliance Code
Samacsys Manufacturer
Yes Active 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C NO 300 V 125 °C -55 °C VERTICAL Rectangular 1 3 15 BULK 5400 deg WIRE 500 µm 5 mm 9.6 mm 9.6 mm 4.8 mm NIDEC COPAL ELECTRONICS CORP unknown Nidec Copal
Compare
CT-94EW204
Nidec Copal Electronics Corporation
Check for Price Yes Active 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C NO 300 V 125 °C -55 °C VERTICAL Rectangular 1 3 15 BULK 5400 deg WIRE 500 µm 5 mm 9.6 mm 9.6 mm 4.8 mm NIDEC COPAL ELECTRONICS CORP unknown Nidec Copal