Filter Your Search
1 - 7 of 7 results
|
CCT-48K14C-R
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 5.6 W | 140 Ω | 40 GHz | 1000000 Cycle(s) | SP4T | MOMENTARY | RF COAXIAL RELAY | DC | WITH POSITIVE + COMMON | 50 Ω | 200 mA | Random | 1.4 dB | 60 dB | 15 ms | 15 ms | 30 ms | 1.95 | -25 °C | 65 °C | PANEL MOUNT | 14 | NO | CONNECTOR AND SOLDER | 46.99 mm | 50.8 mm | 50.8mm x 46.99mm | TELEDYNE TECHNOLOGIES INC | unknown | ||
|
CCT-48K14C-TD
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 5.6 W | 140 Ω | 40 GHz | 1000000 Cycle(s) | SP4T | MOMENTARY | RF COAXIAL RELAY | DC | WITH DECODERS AND TTL DRIVERS WITH DIODES | 50 Ω | 200 mA | Random | 1.4 dB | 60 dB | 15 ms | 15 ms | 30 ms | 1.95 | -25 °C | 65 °C | PANEL MOUNT | 14 | NO | CONNECTOR AND SOLDER | 46.99 mm | 50.8 mm | 50.8mm x 46.99mm | TELEDYNE TECHNOLOGIES INC | unknown | ||
|
CCT-48K14C-T
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 5.6 W | 140 Ω | 40 GHz | 1000000 Cycle(s) | SP4T | MOMENTARY | RF COAXIAL RELAY | DC | WITH TTL DRIVERS WITH DIODES | 50 Ω | 200 mA | Random | 1.4 dB | 60 dB | 15 ms | 15 ms | 30 ms | 1.95 | -25 °C | 65 °C | PANEL MOUNT | 14 | NO | CONNECTOR AND SOLDER | 46.99 mm | 50.8 mm | 50.8mm x 46.99mm | TELEDYNE TECHNOLOGIES INC | unknown | ||
|
CCT-48K14C
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 5.6 W | 140 Ω | 40 GHz | 5000000 Cycle(s) | SP4T | MOMENTARY | RF COAXIAL RELAY | DC | 50 Ω | 200 mA | Random | 1.4 dB | 60 dB | 15 ms | 15 ms | 30 ms | 1.95 | -25 °C | 65 °C | PANEL MOUNT | 14 | NO | CONNECTOR AND SOLDER | 46.99 mm | 50.8 mm | 50.8mm x 46.99mm | TELEDYNE TECHNOLOGIES INC | unknown | |||
|
CCT-48K14C-D
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 5.6 W | 140 Ω | 40 GHz | 1000000 Cycle(s) | SP4T | MOMENTARY | RF COAXIAL RELAY | DC | WITH COIL TRANSIENT SUPPRESSION DIODE | 50 Ω | 200 mA | Random | 1.4 dB | 60 dB | 15 ms | 15 ms | 30 ms | 1.95 | -25 °C | 65 °C | PANEL MOUNT | 14 | NO | CONNECTOR AND SOLDER | 46.99 mm | 50.8 mm | 50.8mm x 46.99mm | TELEDYNE TECHNOLOGIES INC | unknown | ||
|
CCT-48K14C-S
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 5.6 W | 140 Ω | 40 GHz | 1000000 Cycle(s) | SP4T | MOMENTARY | RF COAXIAL RELAY | DC | WITH D-SUB CONNECTOR | 50 Ω | 200 mA | Random | 1.4 dB | 60 dB | 15 ms | 15 ms | 30 ms | 1.95 | -25 °C | 65 °C | PANEL MOUNT | NO | CONNECTOR | 46.99 mm | 50.8 mm | 50.8mm x 46.99mm | TELEDYNE TECHNOLOGIES INC | unknown | |||
|
CT-48K14C
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 5.6 W | 140 Ω | 40 GHz | 5000000 Cycle(s) | SP4T | MOMENTARY | RF COAXIAL RELAY | DC | 50 Ω | 200 mA | Random | 1.4 dB | 60 dB | 15 ms | 15 ms | 30 ms | 1.95 | -50 °C | 85 °C | PANEL MOUNT | 14 | NO | CONNECTOR AND SOLDER | 46.99 mm | 50.8 mm | 50.8mm x 46.99mm | TELEDYNE TECHNOLOGIES INC | unknown |