Filter Your Search
1 - 10 of 12 results
|
CST2-100XB
Coilcraft Inc
|
Check for Price | No | No | Obsolete | 1:100 | 10 Ω | 2 mH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 81 V-us | 10 A | WOUND PRIMARY | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 5.3 mm | 6.1 mm | 5.84 mm | COILCRAFT INC | compliant | EAR99 | ||||||||||||
|
CST2-100TC
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | 1:100 | 10 Ω | 2 mH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 81 V-us | 10 A | WOUND PRIMARY | e1 | 125 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 5.3 mm | 6.1 mm | 5.84 mm | COILCRAFT INC | compliant | EAR99 | ROHS COMPLIANT | |||||||||
|
CST2-100TB
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | 1:100 | 10 Ω | 2 mH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 81 V-us | 10 A | WOUND PRIMARY | e1 | 125 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 5.3 mm | 6.1 mm | 5.84 mm | COILCRAFT INC | compliant | EAR99 | ROHS COMPLIANT | |||||||||
|
CST2-100XD
Coilcraft Inc
|
Check for Price | No | No | Obsolete | 1:100 | 10 Ω | 2 mH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 81 V-us | 10 A | WOUND PRIMARY | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 5.3 mm | 6.1 mm | 5.84 mm | COILCRAFT INC | compliant | EAR99 | ||||||||||||
|
CST2-100XC
Coilcraft Inc
|
Check for Price | No | No | Obsolete | 1:100 | 10 Ω | 2 mH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 81 V-us | 10 A | WOUND PRIMARY | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 5.3 mm | 6.1 mm | 5.84 mm | COILCRAFT INC | compliant | EAR99 | ||||||||||||
|
CST2-100LC
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 1:100 | 500 V | 5 Ω | 2 mH | 2 mH | 9 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | SIGNAL | 54 V-us | 1 | 1 | 20 A | WOUND PRIMARY | e3 | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.3 mm | 6.22 mm | 5.97 mm | COILCRAFT INC | compliant | EAR99 | CHIP | COILCRAFT | ||
|
CST2-100SB
Coilcraft Inc
|
Check for Price | No | No | Active | 1:100 | 500 V | 5 Ω | 2 mH | 2 mH | 9 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | SIGNAL | 54 V-us | 1 | 1 | 20 A | WOUND PRIMARY | e0 | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 5.3 mm | 6.22 mm | 5.97 mm | COILCRAFT INC | compliant | EAR99 | CHIP | |||
|
CST2-100LD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 1:100 | 500 V | 5 Ω | 2 mH | 2 mH | 9 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | SIGNAL | 54 V-us | 1 | 1 | 20 A | WOUND PRIMARY | e3 | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.3 mm | 6.22 mm | 5.97 mm | COILCRAFT INC | compliant | EAR99 | CHIP | |||
|
CST2-100SC
Coilcraft Inc
|
Check for Price | No | No | Active | 1:100 | 500 V | 5 Ω | 2 mH | 2 mH | 9 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | SIGNAL | 54 V-us | 1 | 1 | 20 A | WOUND PRIMARY | e0 | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | 5.3 mm | 6.22 mm | 5.97 mm | COILCRAFT INC | compliant | EAR99 | CHIP | |||
|
CST2-100TD
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | 1:100 | 10 Ω | 2 mH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 81 V-us | 10 A | WOUND PRIMARY | e1 | 125 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 5.3 mm | 6.1 mm | 5.84 mm | COILCRAFT INC | compliant | EAR99 | ROHS COMPLIANT |