Filter Your Search
1 - 1 of 1 results
|
CST2-125LC
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 1:125 | 500 V | 6.3 Ω | 3 mH | 3 mH | 7 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | SIGNAL | 67.5 V-us | 1 | 1 | 20 A | WOUND PRIMARY | e3 | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.3 mm | 6.22 mm | 5.97 mm | COILCRAFT INC | CHIP | compliant | EAR99 | COILCRAFT |