Filter Your Search
1 - 10 of 21 results
|
ACST-120-9
Abracon Corporation
|
Check for Price | Yes | Active | 11 Ω | 180 mH | CURRENT SENSE TRANSFORMER | 20 A | BAR PRIMARY | BULK | ABRACON LLC | compliant | EAR99 | |||||||||||||||||
|
ACST-120-10A
Abracon Corporation
|
Check for Price | Yes | Active | 110 Ω | 2 H | CURRENT SENSE TRANSFORMER | 20 A | BAR PRIMARY | THROUGH HOLE MOUNTED | BULK | NO | 27.31 mm | 26.7 mm | 13.34 mm | ABRACON LLC | compliant | EAR99 | ||||||||||||
|
CST1-20LD
Coilcraft Inc
|
Check for Price | Yes | Active | COILCRAFT INC | unknown | CHIP | |||||||||||||||||||||||
|
ACST-120-7
Abracon Corporation
|
Check for Price | Yes | Active | 1.4 Ω | 20 mH | CURRENT SENSE TRANSFORMER | 20 A | BAR PRIMARY | THROUGH HOLE MOUNTED | BULK | NO | 27.31 mm | 26.7 mm | 13.34 mm | ABRACON LLC | compliant | EAR99 | ||||||||||||
|
CST121149
Centronic
|
Check for Price | Obsolete | CENTRONIC INC E-O DIV | unknown | 8541.40.80.00 | ||||||||||||||||||||||||
|
ACST-120-4
Abracon Corporation
|
Check for Price | Yes | Active | 11 Ω | 180 mH | CURRENT SENSE TRANSFORMER | 20 A | BAR PRIMARY | THROUGH HOLE MOUNTED | BULK | NO | 27.31 mm | 26.7 mm | 13.34 mm | ABRACON LLC | compliant | EAR99 | ||||||||||||
|
CST12C49
Centronic
|
Check for Price | Obsolete | CENTRONIC INC E-O DIV | unknown | 8541.40.80.00 | ||||||||||||||||||||||||
|
CST1211-050LD
Coilcraft Inc
|
Check for Price | Active | 1:50 | 1.8 Ω | 1.7 mH | 33 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 106 V-us | 28 A | WOUND PRIMARY | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | 11 mm | 12.2 mm | 10.6 mm | COILCRAFT INC | compliant | EAR99 | |||||
|
CST1211-200LD
Coilcraft Inc
|
Check for Price | Active | 1:200 | 7.1 Ω | 32 mH | 11 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 424 V-us | 28 A | WOUND PRIMARY | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | 11 mm | 12.2 mm | 10.6 mm | COILCRAFT INC | compliant | EAR99 | |||||
|
ACST-120-5
Abracon Corporation
|
Check for Price | Yes | Active | 50 Ω | 2 H | CURRENT SENSE TRANSFORMER | 20 A | BAR PRIMARY | THROUGH HOLE MOUNTED | BULK | NO | 27.31 mm | 26.7 mm | 13.34 mm | ABRACON LLC | compliant | EAR99 |