Filter Your Search
1 - 1 of 1 results
|
CSSC7L-A5B6-001.5000PDD1125
Cardinal Components
|
Check for Price | Yes | Obsolete | 1.5 MHz | 100 % | 30 pF | 3.3 V | HCMOS | POWER DOWN; ENABLE/DISABLE FUNCTION; BULK | 4 ns | NO | 4 ns | 3.6 V | 3 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.7mm | CARDINAL COMPONENTS INC | compliant | Clock |