Filter Your Search
1 - 2 of 2 results
|
CSS500-57/SI
TDK Corporation
|
Check for Price | Yes | Not Recommended | 115 V | 57 V | 264 V | 90 V | 8.78 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 500 W | CE, CSA, UL | 70 °C | 118.5 mm | 203.2 mm | TDK CORP | compliant | TDK | |||
|
CSS500-57/SI
TDK-Lambda Corporation
|
Check for Price | Yes | Transferred | 264 V | 90 V | 8.78 A | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.5 % | 1 % | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 500 W | CE, CSA, UL | 70 °C | 118.5 mm | 203.2 mm | TDK-LAMBDA CORP | compliant | TDK | EAR99 |