Filter Your Search
1 - 10 of 12 results
|
CSS500-30
TDK-Lambda Corporation
|
$204.8087 | Yes | Transferred | 264 V | 90 V | 12 A | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.5 % | 1 % | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 360 W | CE, CSA, UL | 70 °C | 118.5 mm | 203.2 mm | TDK-LAMBDA CORP | compliant | EAR99 | TDK | ||||||
|
CSS500-30/TI
TDK-Lambda Corporation
|
$212.4190 | Yes | Transferred | 264 V | 90 V | 16.67 A | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.5 % | 1 % | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 500 W | CE, CSA, UL | 70 °C | 118.5 mm | 203.2 mm | TDK-LAMBDA CORP | compliant | EAR99 | TDK | ||||||
|
CSS500-30/SI
TDK-Lambda Corporation
|
$212.4190 | Yes | Transferred | 264 V | 90 V | 16.67 A | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.5 % | 1 % | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 500 W | CE, CSA, UL | 70 °C | 118.5 mm | 203.2 mm | TDK-LAMBDA CORP | compliant | EAR99 | TDK | ||||||
|
CSS500-30/T
TDK-Lambda Corporation
|
$232.1689 | Yes | Transferred | 264 V | 90 V | 16.67 A | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.5 % | 1 % | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 500 W | CE, CSA, UL | 70 °C | 118.5 mm | 203.2 mm | TDK-LAMBDA CORP | compliant | EAR99 | TDK | ||||||
|
CSS500-30/S
TDK-Lambda Corporation
|
$232.1689 | Yes | Transferred | 264 V | 90 V | 16.67 A | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.5 % | 1 % | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 500 W | CE, CSA, UL | 70 °C | 118.5 mm | 203.2 mm | TDK-LAMBDA CORP | compliant | EAR99 | TDK | ||||||
|
CSS500-30I
TDK Corporation
|
Check for Price | Yes | Not Recommended | 115 V | 30 V | 264 V | 90 V | 12 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 360 W | CE, CSA, UL | 70 °C | 118.5 mm | 203.2 mm | TDK CORP | compliant | ||||
|
CSS500-30/TI
TDK Corporation
|
Check for Price | Yes | Not Recommended | 115 V | 30 V | 264 V | 90 V | 16.67 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 500 W | CE, CSA, UL | 70 °C | 118.5 mm | 203.2 mm | TDK CORP | compliant | TDK | |||
|
CSS500-30/T
TDK Corporation
|
Check for Price | Yes | Not Recommended | 115 V | 30 V | 264 V | 90 V | 16.67 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 500 W | CE, CSA, UL | 70 °C | 118.5 mm | 203.2 mm | TDK CORP | compliant | TDK | |||
|
CSS500-30I
TDK-Lambda Corporation
|
Check for Price | Yes | Transferred | 264 V | 90 V | 12 A | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.5 % | 1 % | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 360 W | CE, CSA, UL | 70 °C | 118.5 mm | 203.2 mm | TDK-LAMBDA CORP | compliant | EAR99 | |||||||
|
CSS500-30/S
TDK Corporation
|
Check for Price | Yes | Not Recommended | 115 V | 30 V | 264 V | 90 V | 16.67 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 500 W | CE, CSA, UL | 70 °C | 118.5 mm | 203.2 mm | TDK CORP | compliant | TDK |