Filter Your Search
1 - 1 of 1 results
|
CSS2725FT1L00
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 1 mΩ | 1 % | 4 W | 2725 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | ULTRA PRECISION | 100 °C | YES | 63.2 mV | e3 | AEC-Q200 | 225 °C | -55 °C | Retangular | 2 | TR, Embossed Plastic, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 1.09 mm | 6.81 mm | 6.45 mm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Stackpole Electronics, Inc. |