Filter Your Search
1 - 10 of 1,242 results
|
CSS25120.01781%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 17.8 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | METAL ALLOY | ULTRA PRECISION | 100 °C | YES | e3 | 275 °C | -65 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 6.25 mm | 3.3 mm | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||
|
CSS25120.001621%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 1.62 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL ALLOY | ULTRA PRECISION | 100 °C | YES | e3 | 275 °C | -65 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 6.25 mm | 3.3 mm | STACKPOLE ELECTRONICS INC | , 2512 | compliant | EAR99 | 8533.21.00.30 | ||||
|
CSS25120.0275%I
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 27 mΩ | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | METAL ALLOY | ULTRA PRECISION | 100 °C | YES | e3 | 275 °C | -65 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 6.25 mm | 3.3 mm | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||
|
CSS25120.0006651%I
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 0.665 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL ALLOY | ULTRA PRECISION | 100 °C | YES | e3 | 275 °C | -65 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 6.25 mm | 3.3 mm | STACKPOLE ELECTRONICS INC | , 2512 | compliant | EAR99 | 8533.21.00.30 | ||||
|
CSS2512GT30L0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 30 mΩ | 2 % | 1 W | 2512 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | METAL ALLOY | ULTRA PRECISION | 100 °C | YES | e3 | AEC-Q200 | 225 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 6.25 mm | 3.2 mm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
CSS25120.000511%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 0.51 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL ALLOY | ULTRA PRECISION | 100 °C | YES | e3 | 275 °C | -65 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 6.25 mm | 3.3 mm | STACKPOLE ELECTRONICS INC | , 2512 | unknown | EAR99 | 8533.21.00.30 | ||||
|
CSS25120.000621%
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 0.62 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL ALLOY | ULTRA PRECISION | 100 °C | YES | e3 | 275 °C | -65 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 6.25 mm | 3.3 mm | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||
|
CSS25120.004421%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 4.42 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL ALLOY | ULTRA PRECISION | 100 °C | YES | e3 | 275 °C | -65 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 6.25 mm | 3.3 mm | STACKPOLE ELECTRONICS INC | , 2512 | compliant | EAR99 | 8533.21.00.30 | ||||
|
CSS2512DT50L5
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 50.5 mΩ | 0.5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | METAL STRIP | 100 °C | YES | e3 | AEC-Q200 | 225 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 6.25 mm | 3.2 mm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
CSS25120.01541%I
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 15.4 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | METAL ALLOY | ULTRA PRECISION | 100 °C | YES | e3 | 275 °C | -65 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 6.25 mm | 3.3 mm | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |