Filter Your Search
1 - 2 of 2 results
|
CSS150-12
TDK-Lambda Corporation
|
$58.1389 | Yes | Transferred | 115 V | 12 V | 264 V | 90 V | 11.64 V | 12.36 V | 12.5 A | 1 | NO | YES | REMOTE SHUTDOWN | AC-DC POWER FACTOR CORRECTION MODULE | 89 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | HYBRID | COMMERCIAL | 100 W | R-XXMA-X10 | CE, CSA, EN, IEC, UL | 50 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | TDK-LAMBDA CORP | Module-10 | compliant | EAR99 | TDK | ||
|
CSS150-12
TDK Corporation
|
Check for Price | Yes | Active | 115 V | 12 V | 264 V | 90 V | 11.64 V | 12.36 V | 12.5 A | 1 | NO | YES | REMOTE SHUTDOWN | AC-DC POWER FACTOR CORRECTION MODULE | 89 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | HYBRID | COMMERCIAL | 100 W | R-XXMA-X10 | CE, CSA, EN, IEC, UL | 50 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | TDK CORP | MODULE-10 | compliant | TDK |