Filter Your Search
1 - 10 of 1,238 results
|
CSS2010DT24L9
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 24.9 mΩ | 0.5 % | 1 W | 2010 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | METAL STRIP | 100 °C | YES | e3 | AEC-Q200 | 225 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 5.08 mm | 2.54 mm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
CSS2010DT43L2
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 43.2 mΩ | 0.5 % | 1 W | 2010 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | METAL STRIP | 100 °C | YES | e3 | AEC-Q200 | 225 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 5.08 mm | 2.54 mm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
CSS2010DT43L7
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 43.7 mΩ | 0.5 % | 1 W | 2010 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | METAL STRIP | 100 °C | YES | e3 | AEC-Q200 | 225 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 5.08 mm | 2.54 mm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
CSS20100.01541%
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 15.4 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | 15 ppm/°C | FIXED RESISTOR | METAL ALLOY | CSS | ULTRA PRECISION | 100 °C | YES | e3 | 275 °C | -65 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
CSS20100.006651%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 6.65 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL ALLOY | CSS | ULTRA PRECISION | 100 °C | YES | e3 | 275 °C | -65 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | , 2010 | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
CSS2010FT2L21
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 2.21 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | 100 °C | YES | e3 | AEC-Q200 | 225 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 790 µm | 5.08 mm | 2.54 mm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
CSS20100.02941%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 29.4 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | 15 ppm/°C | FIXED RESISTOR | METAL ALLOY | CSS | ULTRA PRECISION | 100 °C | YES | e3 | 275 °C | -65 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
CSS20100.001911%
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 1.91 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL ALLOY | CSS | ULTRA PRECISION | 100 °C | YES | e3 | 275 °C | -65 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
CSS2010FT2L74
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 2.74 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | 100 °C | YES | e3 | AEC-Q200 | 225 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 790 µm | 5.08 mm | 2.54 mm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
CSS20100.002741%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 2.74 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL ALLOY | CSS | ULTRA PRECISION | 100 °C | YES | e3 | 275 °C | -65 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | , 2010 | compliant | EAR99 | 8533.21.00.30 |