Parametric results for: CSRT2010FT10R0 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: csrt2010ft10r0
Select parts from the table below to compare.
Compare
Compare
CSRT2010FT10R0
SEI Stackpole Electronics Inc
Check for Price Yes Active 10 Ω 1 % 1.5 W 2010 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 3.873 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, EMBOSSED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 5 mm 2.5 mm STACKPOLE ELECTRONICS INC CHIP compliant