Filter Your Search
1 - 3 of 3 results
|
CSRN1S0.3011%
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 301 mΩ | 1 % | 1 W | 0815 | SURFACE MOUNT | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
CSRN1S0.3011%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 301 mΩ | 1 % | 1 W | 0815 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CSRN | 70 °C | CSRN1S(1% TOL) | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 2 mm | 3.75 mm | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
CSRN1S0.3011%I
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 301 mΩ | 1 % | 1 W | 0815 | SURFACE MOUNT | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CSR | 70 °C | YES | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |