Parametric results for: CSRN1S0.01051%R under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: csrn1s001051r
Select parts from the table below to compare.
Compare
Compare
CSRN1S0.01051%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 10.5 mΩ 1 % 1 W 0815 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CSRN 70 °C CSRN1S(1% TOL) YES 200 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 610 µm 2 mm 3.75 mm STACKPOLE ELECTRONICS INC SMT, 0815 compliant EAR99 8533.21.00.30