Filter Your Search
1 - 1 of 1 results
|
CSR21F476KC
KEMET Corporation
|
Check for Price | No | Obsolete | 47 µF | 35 V | 2.7 A | 10 % | 110 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 8 µA | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | TIN LEAD | WIRE | 8.92 mm | 19.96 mm | KEMET ELECTRONICS CORP | AXIAL LEADED | not_compliant | EAR99 |