Filter Your Search
1 - 10 of 545 results
|
CSR1/40.4421%I
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 442 mΩ | 1 % | 250 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CSR | 70 °C | YES | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | , 0805 | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
CSR1/40.165%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 160 mΩ | 5 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CSR | 70 °C | CSR1/4(2/5% TOL) | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 406 µm | 2.006 mm | 1.245 mm | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
CSR1/40.6981%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 698 mΩ | 1 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CSR | 70 °C | CSR1/4(1% TOL) | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 406 µm | 2.006 mm | 1.245 mm | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
CSR1/40.0512%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 51 mΩ | 2 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CSR | 70 °C | CSR1/4(2/5% TOL) | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 406 µm | 2.006 mm | 1.245 mm | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
CSR1/40.225%I
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 220 mΩ | 5 % | 250 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CSR | 70 °C | YES | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
CSR1/40.06341%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 63.4 mΩ | 1 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CSR | 70 °C | CSR1/4(1% TOL) | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 406 µm | 2.006 mm | 1.245 mm | STACKPOLE ELECTRONICS INC | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | ||
|
CSR1/40.1181%I
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 118 mΩ | 1 % | 250 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CSR | 70 °C | YES | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
CSR1/40.22%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 200 mΩ | 2 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CSR | 70 °C | CSR1/4(2/5% TOL) | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 406 µm | 2.006 mm | 1.245 mm | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
CSR1/40.05491%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 54.9 mΩ | 1 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CSR | 70 °C | CSR1/4(1% TOL) | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 406 µm | 2.006 mm | 1.245 mm | STACKPOLE ELECTRONICS INC | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | ||
|
CSR149-15I.1
ABB Semiconductors
|
Check for Price | Obsolete | ABB SWITZERLAND LTD SEMICONDUCTORS | , | unknown | EAR99 |