Filter Your Search
1 - 1 of 1 results
|
CSR1206FK35L0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 35 mΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.30 | Stackpole Electronics, Inc. |