Parametric results for: CSR0603FKR560 under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: csr0603fkr560
Select parts from the table below to compare.
Compare
Compare
CSR0603FKR560
SEI Stackpole Electronics Inc
Check for Price Yes Active 560 mΩ 1 % 125 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 264.6 mV e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm STACKPOLE ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30 Stackpole Electronics, Inc.