Filter Your Search
1 - 1 of 1 results
|
CSR0207BBNT93R1
Viking Tech Corp
|
Check for Price | Yes | Active | 93.1 Ω | 0.1 % | 1 W | 2309 | SURFACE MOUNT | MELF | 15 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 350 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.2 mm | 5.9 mm | VIKING TECH CORP | compliant | EAR99 |