Filter Your Search
1 - 1 of 1 results
|
CSR0204JTBV0300
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 30 Ω | 5 % | 250 mW | 1405 | SURFACE MOUNT | MELF | 10 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 200 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.35 mm | 3.45 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant |