Filter Your Search
1 - 1 of 1 results
|
CSNL2010FTR100
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 100 mΩ | 1 % | 1.5 W | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL PLATE | 80 °C | YES | e3 | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 650 µm | 5.08 mm | 2.54 mm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Stackpole Electronics, Inc. |