Filter Your Search
1 - 1 of 1 results
|
CSMS2512-XH-R002JT
VENKEL LTD
|
Check for Price | Yes | Active | 2 mΩ | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 44.7 mV | e3 | 170 °C | -55 °C | Rectangular | 2 | TR, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 380 µm | 6.3 mm | 3.1 mm | VENKEL LTD | CHIP | compliant | Venkel |