Filter Your Search
1 - 1 of 1 results
|
CSMF2512-XK-R012JT
VENKEL LTD
|
Check for Price | Yes | Active | 12 mΩ | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 379.5 mV | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 580 µm | 6.3 mm | 3.15 mm | VENKEL LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | Venkel |