Filter Your Search
1 - 1 of 1 results
|
CSM2512FT8L00
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 8 mΩ | 1 % | 3 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 154.9 mV | e3 | AEC-Q200 | 170 °C | -55 °C | Molded | 2 | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.30 | Stackpole Electronics, Inc. |