Filter Your Search
1 - 2 of 2 results
|
CSL50F1-5.999MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 5.999 MHz | 10 ppm | 0.0025 % | 5 PPM/YEAR | 80 Ω | 50 pF | L12.4XB4.85XH3.5 (mm)/L0.488XB0.191XH0.138 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L12.4XB4.85XH3.5 (mm)/L0.488XB0.191XH0.138 (inch) | CALIBER ELECTRONICS INC | HC49/US, SMD, 2 PIN | unknown | 8541.60.00.50 | ||
|
CSL50F1-5.999MHZ
ECS International Inc
|
Check for Price | Yes | Obsolete | 5.999 MHz | 10 ppm | 0.0025 % | 5 PPM/YEAR | 80 Ω | 50 pF | L12.4XB4.85XH3.5 (mm)/L0.488XB0.191XH0.138 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L12.4XB4.85XH3.5 (mm)/L0.488XB0.191XH0.138 (inch) | ECS INC INTERNATIONAL | HC49/US, SMD, 2 PIN | compliant |