Filter Your Search
1 - 8 of 8 results
|
CSHDD8-100TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 8 A | 1.1 V | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSSO-G2 | e0 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | CENTRAL SEMICONDUCTOR CORP | D2PAK-3/2 | not_compliant | EAR99 | 2018-01-31 | ||||||||||
|
CSHDD8-100BK
Central Semiconductor Corp
|
Check for Price | Active | 8 A | 750 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSSO-G2 | e0 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | CENTRAL SEMICONDUCTOR CORP | D2PAK-3 | compliant | EAR99 | TO-263 | 3 | 8541.10.00.80 | |||||||||
|
CSHDD8-100TR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 8 A | 750 mV | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 150 A | 1 | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||
|
CSHDD8-100TR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 8 A | 850 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | HIGH RELIABILITY | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSSO-G2 | e0 | NOT SPECIFIED | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | CENTRAL SEMICONDUCTOR CORP | R-PSSO-G2 | compliant | TO-263 | 3 | ||||||
|
CSHDD8-100TR-13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 8 A | 850 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | HIGH RELIABILITY | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSSO-G2 | e0 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | CENTRAL SEMICONDUCTOR CORP | D2PAK-3 | not_compliant | EAR99 | TO-263 | 3 | 8541.10.00.80 | |||||||
|
CSHDD8-100
Central Semiconductor Corp
|
Check for Price | No | No | Active | 8 A | 1.1 V | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSSO-G2 | e0 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | CENTRAL SEMICONDUCTOR CORP | D2PAK-3/2 | not_compliant | EAR99 | TO-263 | 3 | 8541.10.00.80 | ||||||
|
CSHDD8-100BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 8 A | 750 mV | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 150 A | 1 | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||
|
CSHDD8-100PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 8 A | 1.1 V | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSSO-G2 | e3 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | CENTRAL SEMICONDUCTOR CORP | D2PAK-3/2 | compliant | EAR99 | 2018-01-31 |