Filter Your Search
1 - 9 of 9 results
|
CSHD10-45LTR13TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 10 A | 550 mV | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | 200 A | 1 | 150 °C | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||||||||||||
|
CSHD10-45LBK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 10 A | 550 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | POWER | 200 A | 1 | Not Qualified | R-PSSO-G2 | e0 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | TO-252 | DPAK-3 | 3 | 8541.10.00.80 | ||||
|
CSHD10-45LPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 10 A | 750 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | POWER | 200 A | 1 | R-PSSO-G2 | e3 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | R-PSSO-G2 | 8541.10.00.80 | 2018-01-31 | ||||||
|
CSHD10-45LBKTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 10 A | 550 mV | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | 200 A | 1 | 150 °C | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||||||||||||
|
CSHD10-45LTR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 10 A | 550 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | POWER | 200 A | 1 | Not Qualified | R-PSSO-G2 | e0 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | TO-252 | DPAK-3 | 3 | 8541.10.00.80 | ||||
|
CSHD10-45LBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 10 A | 550 mV | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | 200 A | 1 | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||
|
CSHD10-45L
Central Semiconductor Corp
|
Check for Price | No | No | Active | 10 A | 750 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | POWER | 200 A | 1 | Not Qualified | R-PSSO-G2 | e0 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | TO-252 | R-PSSO-G2 | 3 | 8541.10.00.80 | ||||
|
CSHD10-45LTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 10 A | 750 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | POWER | 200 A | 1 | R-PSSO-G2 | e0 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | DPAK-3/2 | 8541.10.00.80 | 2018-01-31 | ||||||
|
CSHD10-45LTR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 10 A | 550 mV | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | 200 A | 1 | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 |