Filter Your Search
1 - 1 of 1 results
|
CSF1/80.1541%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 154 mΩ | 1 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CSR | 70 °C | CSR/F 1/8(1%) | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 457 µm | 1.6 mm | 813 µm | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |