Filter Your Search
1 - 10 of 40 results
|
CSE2410FH-10
Crydom Inc
|
Check for Price | Yes | Obsolete | 10 A | 4 kV | UL RECOGNIZED, VDE APPROVED | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | ||||||||||||
|
CSE2410FP-10
Crydom Inc
|
Check for Price | Yes | Obsolete | 10 A | 4 kV | UL RECOGNIZED, VDE APPROVED | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | ||||||||||||
|
CSE2410FPG
Crydom Inc
|
Check for Price | Yes | Obsolete | 15 V | 7 mA | DC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 22.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||
|
CSE2410GH
Crydom Inc
|
Check for Price | Yes | Obsolete | 10 A | 4 kV | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | ||||||||||||
|
CSE2410PGH-10
Crydom Inc
|
Check for Price | Yes | Obsolete | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||||||||||
|
CSE2410
Crydom Inc
|
Check for Price | Yes | Yes | Obsolete | 10 A | 4 kV | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | SINGLE | TRIGGER OUTPUT SSR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | ||||||||
|
CSE2410H
Crydom Inc
|
Check for Price | Yes | Obsolete | 10 A | 4 kV | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | ||||||||||||
|
CSE2410GPH
Crydom Inc
|
Check for Price | Obsolete | 10 A | 4 kV | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | PLASTIC PACKAGE-4 | unknown | 8541.40.95.00 | |||||||||||||
|
CSE2410F
Crydom Inc
|
Check for Price | Yes | Obsolete | 10 A | 4 kV | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | ||||||||||||
|
CSE2410G-10
Crydom Inc
|
Check for Price | Yes | Obsolete | 10 A | 4 kV | UL RECOGNIZED, VDE APPROVED | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 |