Parametric results for: CSD95472Q5MC under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: csd95472q5mc
Select parts from the table below to compare.
Compare
Compare
CSD95472Q5MC
Texas Instruments
$2.6924 Buy Yes No Active 16 V 5.5 V 60 A YES BUCK 1.25 MHz OUTPUT VOLTAGE-MAX= 5.5V SWITCHING REGULATOR PULSE WIDTH MODULATION 1 MILITARY R-PDSO-N12 e3 2 150 °C -55 °C 260 30 12 PLASTIC/EPOXY HTSON SOLCC16,.2,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 5 mm 6 mm 1.05 mm TEXAS INSTRUMENTS INC VSON-12 not_compliant EAR99 2016-03-05 Texas Instruments
CSD95472Q5MCT
Texas Instruments
Check for Price Buy Yes No Active 16 V 5.5 V 60 A YES BUCK 1.25 MHz OUTPUT VOLTAGE-MAX= 5.5V SWITCHING REGULATOR PULSE WIDTH MODULATION 1 MILITARY R-PDSO-N12 e3 2 150 °C -55 °C 260 30 12 PLASTIC/EPOXY HTSON SOLCC16,.2,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 5 mm 6 mm 1.05 mm TEXAS INSTRUMENTS INC VSON-12 not_compliant 2016-03-05 Texas Instruments