Filter Your Search
1 - 2 of 2 results
|
CSC10A014K70GEJ
Vishay Intertechnologies
|
Check for Price | Yes | Active | 4.7 kΩ | 2 % | 1.25 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 4.7 kΩ | BUSSED | 1 | 70 °C | 4.7 kΩ | NO | 50 ppm/°C | 100 V | e3 | 150 °C | -55 °C | Rectangular | 9 | 10 | RECTANGULAR PACKAGE | TUBE | Tin (Sn) | FLAT | 4.95 mm | 25.15 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP, ROHS COMPLIANT | unknown | |||||
|
CSC10A014K70GEJ
Vishay Dale
|
Check for Price | Yes | Yes | Active | 4.7 kΩ | 2 % | 1.25 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 4.7 kΩ | BUSSED | 1 | 70 °C | 4.7 kΩ | NO | 50 ppm/°C | 100 V | e3 | 150 °C | -55 °C | Rectangular | 9 | 10 | RECTANGULAR PACKAGE | TUBE | Tin (Sn) | FLAT | 4.95 mm | 25.15 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.50 |