Filter Your Search
1 - 2 of 2 results
|
CSC10A01101G
Vishay Dale
|
Check for Price | No | No | Active | 100 Ω | 2 % | 1.25 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 100 Ω | BUSSED | 1 | 70 °C | 100 Ω | NO | 50 ppm/°C | 100 V | e0 | 150 °C | -55 °C | Rectangular | 9 | 10 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | FLAT | 2.54 mm | 4.95 mm | 25.15 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.50 | |||||
|
CSC10A01101GEK
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 Ω | 2 % | 200 mW | 9910 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 1 | NO | 100 V | e3 | 125 °C | -55 °C | Conformal Coating | 9 | 10 | Bulk | Tin (Sn) | FLAT | 3.3 mm | 2.54 mm | 4.95 mm | 25.15 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 |