Filter Your Search
1 - 2 of 2 results
|
CSC08B0110K0GPA
Vishay Dale
|
Check for Price | No | No | Active | 10 kΩ | 2 % | 250 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 10 kΩ | BUSSED | 1 | 70 °C | 10 kΩ | NO | 50 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Rectangular | 7 | 8 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | FLAT | 3.3 mm | 7.5 mm | 20.07 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP, 7910 | compliant | EAR99 | 8533.21.00.50 | ||
|
CSC08B0110K0GPA
Vishay Intertechnologies
|
Check for Price | No | Active | 10 kΩ | 2 % | 250 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 10 kΩ | BUSSED | 1 | 70 °C | 10 kΩ | NO | 50 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Rectangular | 7 | 8 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | FLAT | 3.3 mm | 7.5 mm | 20.07 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | compliant |