Filter Your Search
1 - 2 of 2 results
|
CSC04A03560RGEK
Vishay Dale
|
Check for Price | Yes | Yes | Active | 560 Ω | 2 % | 300 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 300 mW | 560 Ω | ISOLATED | 2 | 70 °C | 560 Ω | NO | 50 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | WIRE | 3.3 mm | 4.95 mm | 9.91 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP, 3910 | compliant | EAR99 | 8533.21.00.70 | Vishay | ||
|
CSC04A03560RGEK
Vishay Intertechnologies
|
Check for Price | Yes | Active | 560 Ω | 2 % | 300 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 300 mW | 560 Ω | ISOLATED | 2 | 70 °C | 560 Ω | NO | 50 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | WIRE | 3.3 mm | 4.95 mm | 9.91 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay |