Filter Your Search
1 - 1 of 1 results
|
CS9LTVJ-156.250
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 156.25 MHz | 100 % | 50 OHM | 3.3 V | PECL | TRI-STATE; ENABLE/DISABLE FUNCTION; 45/55 SYMMETRY ALSO AVAILABLE | 1 ns | NO | 700 MHz | 150 MHz | 1 ns | 80 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | 7.0mm x 5.0mm x 2.0mm | RALTRON ELECTRONICS CORP | ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | compliant | Clock |