Filter Your Search
1 - 10 of 24 results
|
CS92MZTRD
Central Semiconductor Corp
|
Check for Price | No | No | Active | 5 mA | 20 µA | 800 mA | SCR | SINGLE | 800 mV | 600 V | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | not_compliant | EAR99 | 8541.30.00.80 | |||||||||||
|
CS92MTRE
Central Semiconductor Corp
|
Check for Price | No | No | Active | 200 µA | 800 mA | SCR | SINGLE | 600 V | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | not_compliant | EAR99 | 8541.30.00.80 | |||||||||||||
|
CS92MZTRH
Central Semiconductor Corp
|
Check for Price | No | No | Active | 5 mA | 20 µA | 800 mA | SCR | SINGLE | 800 mV | 600 V | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | not_compliant | EAR99 | 8541.30.00.80 | |||||||||||
|
CS92MZTRC
Central Semiconductor Corp
|
Check for Price | No | No | Active | 5 mA | 20 µA | 800 mA | SCR | SINGLE | 800 mV | 600 V | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | not_compliant | EAR99 | 8541.30.00.80 | |||||||||||
|
CS92MAPP
Central Semiconductor Corp
|
Check for Price | No | No | Active | 200 µA | 800 mA | SCR | SINGLE | 600 V | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | not_compliant | EAR99 | 8541.30.00.80 | |||||||||||||
|
CS92MTRA
Central Semiconductor Corp
|
Check for Price | No | No | Active | 5 mA | 200 µA | 800 mA | SCR | SINGLE | 800 mV | 600 V | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | not_compliant | EAR99 | 8541.30.00.80 | |||||||||||
|
CS92MZTRE
Central Semiconductor Corp
|
Check for Price | No | No | Active | 20 µA | 800 mA | SCR | SINGLE | 600 V | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | not_compliant | EAR99 | 8541.30.00.80 | |||||||||||||
|
CS92MZTRF
Central Semiconductor Corp
|
Check for Price | No | No | Active | 5 mA | 20 µA | 800 mA | SCR | SINGLE | 800 mV | 600 V | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | not_compliant | EAR99 | 8541.30.00.80 | |||||||||||
|
CS92MTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 1.7 V | 1 µA | 5 mA | 200 µA | 600 V | 800 mA | SCR | SINGLE | 25 V/us | 800 mV | 10 A | 1 µA | 600 V | TO-92 | O-PBCY-T3 | e0 | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.30.00.80 | 2018-01-31 | |||||
|
CS92MZAPP
Central Semiconductor Corp
|
Check for Price | No | No | Active | 20 µA | 800 mA | SCR | SINGLE | 600 V | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | not_compliant | EAR99 | 8541.30.00.80 |