Filter Your Search
1 - 4 of 4 results
|
CS8442XN8
onsemi
|
Check for Price | No | No | Obsolete | 10 V | NO | STEPPER MOTOR CONTROLLER | BIPOLAR | 1 | 35 mA | 15.5 V | 6.5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 105 °C | -40 °C | 235 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.59 mm | 4.07 mm | 7.62 mm | ON SEMICONDUCTOR | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | |||
|
CS-8442N8
Cherry Semiconductor Corporation
|
Check for Price | No | Obsolete | 10 V | NO | STEPPER MOTOR CONTROLLER | BIPOLAR | 1 | 35 mA | 15.5 V | 6.5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | CHERRY SEMICONDUCTOR CORP | PLASTIC, DIP-8 | unknown | ||||||||||||
|
CS-8442N8
onsemi
|
Check for Price | No | Active | NO | BIPOLAR | 35 mA | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ON SEMICONDUCTOR | DIP | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
CS8442XN8
Cherry Semiconductor Corporation
|
Check for Price | Obsolete | 10 V | NO | 85 mA | STEPPER MOTOR CONTROLLER | 2 | 15.5 V | 6.5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | CHERRY SEMICONDUCTOR CORP | PLASTIC, DIP-8 | unknown |