Filter Your Search
1 - 8 of 8 results
|
CS8405A-CS
Crystal Semiconductor Corp
|
Check for Price | Obsolete | CONSUMER CIRCUIT | CMOS | 1 | 5.5 V | 2.7 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | -10 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | CRYSTAL SEMICONDUCTOR CORP | 0.300 INCH, SOIC-28 | unknown | ||||||||||||||||||||
|
CS8405A-CZ
Cirrus Logic
|
Check for Price | Yes | Obsolete | TSSOP | CONSUMER CIRCUIT | CMOS | IT ALSO REQUIRES 4.5V TO 5.5V SUPPLY | 1 | 5.5 V | 2.85 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 70 °C | -10 °C | 28 | PLASTIC/EPOXY | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | CIRRUS LOGIC INC | TSSOP, TSSOP28,.25 | unknown | TSSOP | 28 | 8542.39.00.01 | Cirrus Logic | ||||||
|
CS8405A-CS
Cirrus Logic
|
Check for Price | No | Obsolete | SOP | CONSUMER CIRCUIT | CMOS | IT ALSO REQUIRES 4.5V TO 5.5V SUPPLY | 1 | 5.5 V | 2.85 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | -10 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | CIRRUS LOGIC INC | 0.300 INCH, MS-013, SOIC-28 | unknown | Cirrus Logic | |||||||||
|
CS8405A-IS
Cirrus Logic
|
Check for Price | No | No | Obsolete | SOP | CONSUMER CIRCUIT | CMOS | IT ALSO REQUIRES 4.5V TO 5.5V SUPPLY | 1 | 5.5 V | 2.85 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | CIRRUS LOGIC INC | SOP, SOP28,.4 | compliant | SOIC | 28 | 8542.39.00.01 | ||||||
|
CS8405A-CZZ
Cirrus Logic
|
Check for Price | Yes | Obsolete | TSSOP | CONSUMER CIRCUIT | CMOS | IT ALSO REQUIRES 4.5V TO 5.5V SUPPLY | 1 | 5.5 V | 2.85 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | -10 °C | 260 | 28 | PLASTIC/EPOXY | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | CIRRUS LOGIC INC | TSSOP, TSSOP28,.25 | unknown | TSSOP | 28 | 8542.39.00.01 | Cirrus Logic | ||||
|
CS8405A-CS
Rochester Electronics LLC
|
Check for Price | No | No | Active | SOP | CONSUMER CIRCUIT | CMOS | IT ALSO REQUIRES 4.5V TO 5.5V SUPPLY | 1 | 5.5 V | 2.85 V | COMMERCIAL | R-PDSO-G28 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | -10 °C | 240 | 30 | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, MS-013, SOIC-28 | unknown | SOIC | 28 | |||||
|
CS8405A-CZ
Crystal Semiconductor Corp
|
Check for Price | Obsolete | CONSUMER CIRCUIT | CMOS | 1 | 5.5 V | 2.7 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | -10 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | CRYSTAL SEMICONDUCTOR CORP | TSSOP-28 | unknown | ||||||||||||||||||||
|
CS8405A-IZ
Cirrus Logic
|
Check for Price | No | No | Obsolete | TSSOP | CONSUMER CIRCUIT | CMOS | IT ALSO REQUIRES 4.5V TO 5.5V SUPPLY | 1 | 5.5 V | 2.85 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | CIRRUS LOGIC INC | TSSOP, TSSOP28,.25 | compliant | TSSOP | 28 | 8542.39.00.01 |