Filter Your Search
1 - 4 of 4 results
|
CS82C55A96
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 8 | 24 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | ROCHESTER ELECTRONICS LLC | QFN | 44 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
CS82C55A96
Intersil Corporation
|
Check for Price | No | No | Obsolete | 8 | 24 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 8 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 4 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | INTERSIL CORP | LPCC | 44 | not_compliant | EAR99 | 8542.39.00.01 | PLCC-44 | |||
|
CS82C55A96
Harris Semiconductor
|
Check for Price | No | Transferred | 8 | 8 MHz | 24 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 8 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | |||||||
|
CS82C55A96
Renesas Electronics Corporation
|
Check for Price | Active | YES | PARALLEL IO PORT, GENERAL PURPOSE | S-PQCC-J44 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | RENESAS ELECTRONICS CORP | compliant |