Filter Your Search
1 - 8 of 8 results
|
CS82C54-12Z
Renesas Electronics Corporation
|
$11.1361 | Yes | Obsolete | 16 | 8 | 12 MHz | 3 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | RENESAS ELECTRONICS CORP | PLCC | QCCJ, | 28 | N28.45 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||
|
CS82C54-12Z
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 16 | 8 | 12 MHz | 3 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | INTERSIL CORP | LCC | QCCJ, | 28 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
CS82C54-12
Harris Semiconductor
|
Check for Price | No | Transferred | 16 | 80C86; 80C88; 80C286 | 8 | 12 MHz | 3 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | QUAD | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
CS82C54-12Z96
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 16 | 8 | 12 MHz | 3 | NO | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 31 mm | INTERSIL CORP | DIP | DIP, | 24 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
CS82C54-12
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 16 | 8 | 12 MHz | 3 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
CS82C54-12
Intersil Corporation
|
Check for Price | No | No | Obsolete | 16 | 8 | 12 MHz | 3 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | INTERSIL CORP | PLASTIC, MS-018AB, LCC-28 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
CS82C54-12
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | TIMER, PROGRAMMABLE | RENESAS ELECTRONICS CORP | unknown | EAR99 | 8542.39.00.01 | 2020-07-15 | ||||||||||||||||||||||||||||||||||||||||
|
CS82C54-12Z96
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 16 | 8 | 12 MHz | 3 | NO | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 31 mm | RENESAS ELECTRONICS CORP | PLCC | DIP, | 28 | N28.45 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics |