Filter Your Search
1 - 4 of 4 results
|
CS82C54-10Z96
Intersil Corporation
|
$6.5118 | Yes | Yes | Transferred | 16 | 8 | 10 MHz | 3 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | INTERSIL CORP | LCC | QCCJ, | 28 | compliant | EAR99 | 8542.39.00.01 | ||||
|
CS82C54-10Z
Renesas Electronics Corporation
|
$9.8210 | Yes | Yes | Active | 16 | 8 | 10 MHz | 3 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | RENESAS ELECTRONICS CORP | PLCC | 28 | compliant | EAR99 | 8542.39.00.01 | N28.45 | Renesas Electronics | |||
|
CS82C54-10Z96
Renesas Electronics Corporation
|
$13.4398 | Yes | Active | 16 | 8 | 10 MHz | 3 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | RENESAS ELECTRONICS CORP | PLCC | QCCJ, | 28 | compliant | EAR99 | 8542.39.00.01 | N28.45 | Renesas Electronics | |||
|
CS82C54-10Z
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 16 | 8 | 10 MHz | 3 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | INTERSIL CORP | LCC | LCC-28 | 28 | compliant | EAR99 | 8542.39.00.01 |