Filter Your Search
1 - 2 of 2 results
|
CS82C50A-596
Intersil Corporation
|
Check for Price | No | Obsolete | 80C86; 80C88 | 8 | 3 | 0.0762939453125 MBps | 10 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | YES | 1 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 4 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | INTERSIL CORP | LPCC | PLASTIC, MS-018AC, LCC-44 | 44 | not_compliant | 8542.31.00.01 | |||||
|
CS82C50A-596
Rochester Electronics LLC
|
Check for Price | No | No | Active | 80C86; 80C88 | 8 | 3 | 0.0762939453125 MBps | 10 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | YES | 1 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | COMMERCIAL | 4 | 70 °C | 225 | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | NOT SPECIFIED | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | ROCHESTER ELECTRONICS INC | LPCC | QCCJ, | 44 | unknown |