Filter Your Search
1 - 7 of 7 results
|
CS82C237-12
Rochester Electronics LLC
|
Check for Price | No | No | Active | 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 | 8 | 16 | 12.5 MHz | YES | 5 V | DMA CONTROLLER | CMOS | 4 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | QUAD | ROCHESTER ELECTRONICS LLC | QFN | 44 | unknown | |||||||||||
|
CS82C237-12
Harris Semiconductor
|
Check for Price | No | Obsolete | 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 | 8 | 16 | 12.5 MHz | YES | 5 V | DMA CONTROLLER | CMOS | 4 | 25 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | unknown | 8542.31.00.01 | ||||||||||||
|
CS82C237
Intersil Corporation
|
Check for Price | No | Obsolete | 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 | 8 | 16 | 8 MHz | YES | 5 V | DMA CONTROLLER | CMOS | 4 | 16 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | INTERSIL CORP | LCC | 44 | not_compliant | 8542.31.00.01 | PLASTIC, LCC-44 | |||||||||
|
CS82C237-10
Harris Semiconductor
|
Check for Price | No | Obsolete | YES | 5 V | DMA CONTROLLER | CMOS | 20 mA | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | unknown | 8542.31.00.01 | QCCJ, LDCC44,.7SQ | ||||||||||||||||||
|
CS82C237-12
Intersil Corporation
|
Check for Price | No | Obsolete | 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 | 8 | 8 | 12.5 MHz | YES | 5 V | DMA CONTROLLER | CMOS | 4 | 25 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | INTERSIL CORP | LCC | 44 | not_compliant | 8542.31.00.01 | PLASTIC, LCC-44 | ||||||
|
CS82C237
Harris Semiconductor
|
Check for Price | No | Obsolete | 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 | 8 | 16 | 8 MHz | YES | 5 V | DMA CONTROLLER | CMOS | 4 | 16 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | unknown | 8542.31.00.01 | QCCJ, LDCC44,.7SQ | |||||||||||
|
CS82C237-10
Intersil Corporation
|
Check for Price | No | Obsolete | YES | 5 V | DMA CONTROLLER | CMOS | 20 mA | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INTERSIL CORP | not_compliant | 8542.31.00.01 |