Filter Your Search
1 - 4 of 4 results
|
CS8182YDPSR5G
onsemi
|
$1.3420 | Yes | End Of Life | 350 mV | 200 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 45 V | 0.023 | 0.5 % | 1 | 45 V | 2.8 V | BIPOLAR | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 8.89 mm | 10.16 mm | 4.82 mm | ONSEMI | D2PAK, 5 Lead | D2PAK-5 | 5 | 936AC | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | onsemi | ||||
|
CS8182YDPSR5
onsemi
|
$2.1273 | No | Obsolete | 350 mV | 200 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 45 V | 0.023 | 0.5 % | 1 | 45 V | 2.8 V | BIPOLAR | R-PSSO-G5 | e0 | Not Qualified | 2 | 125 °C | -40 °C | 235 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.7 mm | SINGLE | 8.51 mm | 10.18 mm | 4.82 mm | ONSEMI | D2PAK, 5 Lead | D2PAK-5 | 5 | 936AC | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | onsemi | ||||
|
CS8182YDPSR5
Cherry Semiconductor Corporation
|
Check for Price | Obsolete | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | R-PSSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | CHERRY SEMICONDUCTOR CORP | D2PAK-5 | unknown | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||
|
CS8182YDPSR5
Rochester Electronics LLC
|
Check for Price | No | No | Active | 200 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 45 V | 2.8 V | R-PSSO-G5 | e0 | COMMERCIAL | 2 | 125 °C | -40 °C | 225 | 30 | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.7 mm | SINGLE | 8.51 mm | 10.18 mm | 4.82 mm | ROCHESTER ELECTRONICS INC | D2PAK | TO-263, | 5 | unknown | Adjustable,Positive,Single Output,Ldo |