Filter Your Search
1 - 3 of 3 results
|
CS8182YDF8
Rochester Electronics LLC
|
Check for Price | No | Active | 200 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 45 V | 2.8 V | R-PDSO-G8 | e0 | COMMERCIAL | NOT SPECIFIED | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | SO-8 | 8 | unknown | Adjustable,Positive,Single Output,Ldo | |||||||||||||||
|
CS8182YDF8G
onsemi
|
Check for Price | Yes | Obsolete | 350 mV | 200 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 45 V | 0.023 | 0.5 % | 1 | 45 V | 2.8 V | BIPOLAR | R-PDSO-G8 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 Narrow Body | SOP-8 | 8 | unknown | Adjustable,Positive,Single Output,Ldo | 751-07 | EAR99 | 8542.39.00.01 | onsemi | |||
|
CS8182YDF8
onsemi
|
Check for Price | No | Obsolete | 350 mV | 200 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 45 V | 0.023 | 0.5 % | 1 | 45 V | 2.8 V | BIPOLAR | R-PDSO-G8 | e0 | Not Qualified | 125 °C | -40 °C | 235 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ON SEMICONDUCTOR | SOIC-8 Narrow Body | SO-8 | 8 | not_compliant | Adjustable,Positive,Single Output,Ldo | 751-07 | EAR99 | 8542.39.00.01 | onsemi |