Filter Your Search
1 - 10 of 19 results
|
CS8135YTHA5
onsemi
|
$1.1891 | No | Obsolete | 26 V | 6 V | 5 V | 500 mV | 500 mA | 5 V | 700 mV | 10 mA | 2 | NO | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 600 mV | 26 V | 0.05 % | 0.05 % | 1 | 5.25 V | 4.75 V | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PZFM-T5 | e0 | Not Qualified | 150 °C | -40 °C | 125 °C | -40 °C | 235 | 5 | PLASTIC/EPOXY | ZIP | ZIP5H,.15,.7,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | ONSEMI | SFM | HORIZONTAL, TO-220, 5 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||
|
CS-8135TV5
Cherry Semiconductor Corporation
|
Check for Price | No | Obsolete | 26 V | 6 V | 5 V | 500 mV | 500 mA | 5 V | 700 mV | 10 mA | 2 | NO | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 600 mV | 26 V | 0.05 % | 0.05 % | 1 | 5.25 V | 4.75 V | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSFM-T5 | e0 | Not Qualified | 150 °C | -40 °C | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | CHERRY SEMICONDUCTOR CORP | VERTICAL, TO-220, 5 PIN | unknown | Fixed,Positive,Multiple Output,Ldo | |||||||
|
CS-8135TH
onsemi
|
Check for Price | No | Active | 5 V | 600 mV | 500 mA | 5 V | 2 | NO | FIXED | 26 V | 0.05 % | 0.05 % | BIPOLAR | 5 % | R-PZIP-T5 | e0 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5H,.15,.7,67TB | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | ON SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
CS-8135TH5
Cherry Semiconductor Corporation
|
Check for Price | No | Obsolete | 26 V | 6 V | 5 V | 500 mV | 500 mA | 5 V | 700 mV | 10 mA | 2 | NO | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 600 mV | 26 V | 0.05 % | 0.05 % | 1 | 5.25 V | 4.75 V | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSFM-T5 | e0 | Not Qualified | 150 °C | -40 °C | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5H,.15,.7,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | CHERRY SEMICONDUCTOR CORP | HORIZONTAL, TO-220, 5 PIN | unknown | Fixed,Positive,Multiple Output,Ldo | |||||||
|
CS8135YTVA5
Cherry Semiconductor Corporation
|
Check for Price | No | Transferred | 26 V | 6 V | 5 V | 500 mV | 500 mA | 5 V | 10 mA | 2 | NO | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 26 V | 0.05 % | 0.05 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PZFM-T5 | e0 | Not Qualified | 150 °C | -40 °C | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | CHERRY SEMICONDUCTOR CORP | VERTICAL, TO-220, 5 PIN | unknown | Fixed,Positive,Multiple Output,Ldo | |||||||||||
|
CS-8135TV5
onsemi
|
Check for Price | No | Active | 5 V | 500 mV | 10 A | 5 V | 2 | NO | FIXED | 26 V | 0.05 % | 0.05 % | BIPOLAR | 5 % | R-PZIP-T5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | ON SEMICONDUCTOR | SFM | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
CS8135YTVA5
onsemi
|
Check for Price | No | Obsolete | 26 V | 6 V | 5 V | 500 mV | 500 mA | 5 V | 700 mV | 10 mA | 2 | NO | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 600 mV | 26 V | 0.05 % | 0.05 % | 1 | 5.25 V | 4.75 V | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PZFM-T5 | e0 | Not Qualified | 150 °C | -40 °C | 125 °C | -40 °C | 235 | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | ON SEMICONDUCTOR | SFM | VERTICAL, TO-220, 5 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||
|
CS-8135TV
onsemi
|
Check for Price | No | Active | 5 V | 600 mV | 500 mA | 5 V | 2 | NO | FIXED | 26 V | 0.05 % | 0.05 % | BIPOLAR | 5 % | R-PZIP-T5 | e0 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | ON SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
CS-8135TV
Cherry Semiconductor Corporation
|
Check for Price | No | Obsolete | 26 V | 6 V | 5 V | 600 mV | 500 mA | 5 V | 700 mV | 10 mA | 2 | NO | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 600 mV | 26 V | 0.05 % | 0.05 % | 1 | 5.25 V | 4.75 V | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSFM-T5 | e0 | Not Qualified | 150 °C | -40 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | CHERRY SEMICONDUCTOR CORP | unknown | Fixed,Positive,Multiple Output,Ldo | ||||||||
|
CS8135YT5
Cherry Semiconductor Corporation
|
Check for Price | No | Transferred | 26 V | 6 V | 5 V | 500 mV | 500 mA | 5 V | 10 mA | 2 | NO | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 26 V | 0.05 % | 0.05 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSFM-T5 | e0 | Not Qualified | 150 °C | -40 °C | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | SFM | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.7 mm | SINGLE | CHERRY SEMICONDUCTOR CORP | STRAIGHT, TO-220, 5 PIN | unknown | Fixed,Positive,Multiple Output,Ldo |